ATT3020-100R84M
vs
5962-8994802MXC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AT & T MICROELECTRONICS
XILINX INC
Package Description
PGA, PGA84M,11X11
PGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 64 I/OS FOR 3020 SERIES; 256 FLIP-FLOPS
Clock Frequency-Max
80 MHz
Combinatorial Delay of a CLB-Max
7 ns
9 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e4
Length
29.46 mm
27.94 mm
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
64
Number of Logic Cells
64
Number of Outputs
64
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.11 mm
5.207 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
29.46 mm
27.94 mm
Base Number Matches
1
1
Part Package Code
PGA
Pin Count
84
Screening Level
MIL-STD-883
Compare ATT3020-100R84M with alternatives
Compare 5962-8994802MXC with alternatives