ATT3020-100M84-DT vs ATT3020-100M84I-TR feature comparison

ATT3020-100M84-DT LSI Corporation

Buy Now Datasheet

ATT3020-100M84I-TR LSI Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AT & T MICROELECTRONICS AT & T MICROELECTRONICS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS 256 FLIP-FLOPS
Clock Frequency-Max 120 MHz 120 MHz
Combinatorial Delay of a CLB-Max 7 ns 7 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Number of CLBs 64 64
Number of Equivalent Gates 2000 2000
Number of Inputs 64 64
Number of Outputs 64 64
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 64 CLBS, 2000 GATES 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1

Compare ATT3020-100M84-DT with alternatives

Compare ATT3020-100M84I-TR with alternatives