ATT2X02-MC
vs
CY7C981-JC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AT & T MICROELECTRONICS
|
CYPRESS SEMICONDUCTOR CORP
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCJ, LDCC84,1.2SQ
|
Reach Compliance Code |
unknown
|
not_compliant
|
Data Rate |
100000 Mbps
|
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
84
|
Number of Transceivers |
4
|
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
285 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
LCC
|
Pin Count |
|
84
|
HTS Code |
|
8542.39.00.01
|
Length |
|
29.3116 mm
|
Moisture Sensitivity Level |
|
3
|
Seated Height-Max |
|
5.08 mm
|
Width |
|
29.3116 mm
|
|
|
|
Compare ATT2X02-MC with alternatives
Compare CY7C981-JC with alternatives