ATT-290M-30-HEX-02 vs ATT-290M-30-HEX-02 feature comparison

ATT-290M-30-HEX-02 Cinch Connectivity Solutions

Buy Now Datasheet

ATT-290M-30-HEX-02 Midwest Microwave

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS MIDWEST MICROWAVE
Reach Compliance Code compliant unknown
Additional Feature SMA-M, I/P POWER-MAX(PEAK)=200W SMA-M, I/P POWER-MAX(PEAK)=200W
Attenuation-Nom 30 dB 30 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.07 1.07
Base Number Matches 1 1