ATT-0578-03-TNC-07 vs ATT-0578-03-TNC-07 feature comparison

ATT-0578-03-TNC-07 Midwest Microwave

Buy Now Datasheet

ATT-0578-03-TNC-07 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MIDWEST MICROWAVE EMERSON NETWORK POWER
Reach Compliance Code unknown unknown
Additional Feature TNC-F; TNC-M, I/P POWER-MAX(PEAK)=500W TNC-F; TNC-M, I/P POWER-MAX(PEAK)=500W
Attenuation-Nom 3 dB 3 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COAXIAL
Input Power-Max (CW) 43.01 dBm 43.01 dBm
Operating Frequency-Max 2000 MHz 2000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -54 °C -54 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.25 1.25
Base Number Matches 1 1