ATT-0476-06-TNC-07
vs
ATT-047623-TNC-07
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
MIDWEST MICROWAVE
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TNC-F; TNC-M, I/P POWER-MAX(PEAK)=5000W
|
|
Attenuation-Nom |
6 dB
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
|
Input Power-Max (CW) |
40 dBm
|
40 dBm
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-54 °C
|
-54 °C
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
3
|
3
|
|
|
|
Compare ATT-0476-06-TNC-07 with alternatives
Compare ATT-047623-TNC-07 with alternatives