ATT-0298-04-SMA-02 vs ATT-0298-04-SMA-02 feature comparison

ATT-0298-04-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet

ATT-0298-04-SMA-02 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EMERSON NETWORK POWER
Reach Compliance Code compliant unknown
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Military: -65C to +125C Military: -65C to +125C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Additional Feature SMA-F; SMA-M SMA-F; SMA-M
Attenuation-Nom 4 dB 4 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 26500 MHz 26500 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.468 1.468
Base Number Matches 1 1