ATT-0291-15-SMA-02 vs M3933/25-41N feature comparison

ATT-0291-15-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet

M3933/25-41N Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EMERSON NETWORK POWER
Reach Compliance Code compliant unknown
Additional Feature SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W SMA
Attenuation-Nom 15 dB 41 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 12400 MHz 12400 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.2
Base Number Matches 1 1

Compare ATT-0291-15-SMA-02 with alternatives

Compare M3933/25-41N with alternatives