ATT-0290-09-SMA-02 vs ATT-0290-09-SMA-02 feature comparison

ATT-0290-09-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet

ATT-0290-09-SMA-02 Artesyn Embedded Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS EMERSON NETWORK POWER
Reach Compliance Code not_compliant unknown
Additional Feature SMA-F; SMA-M SMA-F; SMA-M
Attenuation-Nom 9 dB 9 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.2 1.2
Base Number Matches 1 1

Compare ATT-0290-09-SMA-02 with alternatives

Compare ATT-0290-09-SMA-02 with alternatives