ATT-0290-05-SMA-02 vs M3933/25-68S feature comparison

ATT-0290-05-SMA-02 Artesyn Embedded Technologies

Buy Now Datasheet

M3933/25-68S Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer EMERSON NETWORK POWER API TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
Additional Feature SMA-F; SMA-M SMA
Attenuation-Nom 5 dB 5 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.2 1.35
Base Number Matches 1 1
Characteristic Impedance 50 Ω

Compare ATT-0290-05-SMA-02 with alternatives

Compare M3933/25-68S with alternatives