ATT-0263-76-SMA-02 vs M3933/16-23S feature comparison

ATT-0263-76-SMA-02 Cinch Connectivity Solutions

Buy Now Datasheet

M3933/16-23S Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature SMA-F; SMA-M SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W
Attenuation-Nom 6.5 dB 6.5 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 18000 MHz 18000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.07 1.35
Base Number Matches 1 1
Characteristic Impedance 50 Ω
Mounting Feature PANEL MOUNT
Surface Mount NO

Compare ATT-0263-76-SMA-02 with alternatives

Compare M3933/16-23S with alternatives