ATT-0238-78-SMA-02 vs ATT-0238-78-SMA-02 feature comparison

ATT-0238-78-SMA-02 Vertiv Inc

Buy Now Datasheet

ATT-0238-78-SMA-02 Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EMERSON NETWORK POWER EMERSON NETWORK POWER
Reach Compliance Code unknown unknown
Additional Feature SMA-F; SMA-M SMA-F; SMA-M
Attenuation-Nom 8.5 dB 8.5 dB
Construction COAXIAL COAXIAL
Input Power-Max (CW) 33.01 dBm 33.01 dBm
Operating Frequency-Max 4000 MHz 4000 MHz
Operating Frequency-Min
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
RF/Microwave Device Type FIXED ATTENUATOR FIXED ATTENUATOR
VSWR-Max 1.25 1.25
Base Number Matches 1 1