ATT-0205-10-SMA-02
vs
M3933/14-03N
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
EMERSON NETWORK POWER
|
API TECHNOLOGIES CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SMA-F; SMA-M
|
SMA
|
Attenuation-Nom |
10 dB
|
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
12400 MHz
|
12400 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
VSWR-Max |
1.26
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATT-0205-10-SMA-02 with alternatives
Compare M3933/14-03N with alternatives