ATSAML21G17B-MNT
vs
STM32F071CBY6TR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
STMICROELECTRONICS
|
Package Description |
QFN-48
|
WLCSP-49
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
8 Weeks
|
13 Weeks
|
Date Of Intro |
2017-06-15
|
|
Samacsys Manufacturer |
Microchip
|
STMicroelectronics
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Boundary Scan |
NO
|
|
CPU Family |
CORTEX-M0+
|
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PQCC-N48
|
S-PBGA-B49
|
JESD-609 Code |
e3
|
e1
|
Length |
7 mm
|
3.277 mm
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
16
|
|
Number of External Interrupts |
16
|
|
Number of I/O Lines |
37
|
37
|
Number of Serial I/Os |
1
|
|
Number of Terminals |
48
|
49
|
Number of Timers |
6
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
VFBGA
|
Package Equivalence Code |
LCC48,.28SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
RAM (bytes) |
24576
|
16384
|
ROM (words) |
131072
|
131072
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
0.9 mm
|
0.585 mm
|
Speed |
48 MHz
|
48 MHz
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
1.62 V
|
3.3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
7 mm
|
3.109 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ATSAML21G17B-MNT with alternatives
Compare STM32F071CBY6TR with alternatives