ATSAML11D14A-YFT
vs
EFM32TG108F4-D-QFN24
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SILICON LABORATORIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
5A992.C
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
9 Weeks
Date Of Intro
2018-06-19
2019-12-11
Samacsys Manufacturer
Microchip
Has ADC
YES
NO
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M23
CORTEX-M3
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
NO
JESD-30 Code
R-PDSO-G24
S-XQCC-N24
Length
8.2 mm
5 mm
Low Power Mode
YES
YES
Number of DMA Channels
8
8
Number of External Interrupts
8
16
Number of I/O Lines
17
17
Number of Serial I/Os
3
2
Number of Terminals
24
24
Number of Timers
3
2
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP24,.3
LCC24,.19SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
RAM (bytes)
4096
2048
RAM (words)
4096
ROM (words)
16384
4096
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
0.9 mm
Speed
32 MHz
32 MHz
Supply Current-Max
0.247 mA
Supply Voltage-Max
3.63 V
3.8 V
Supply Voltage-Min
1.62 V
3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
5.3 mm
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Package Description
QFN-24
JESD-609 Code
e4
Moisture Sensitivity Level
3
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare ATSAML11D14A-YFT with alternatives
Compare EFM32TG108F4-D-QFN24 with alternatives