ATSAML11D14A-MUT
vs
ATSAML11D14A-MFT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
16 Weeks
16 Weeks
Date Of Intro
2018-06-19
2018-06-19
Samacsys Manufacturer
Microchip
Microchip
Samacsys Modified On
2019-11-27 07:16:42
2019-11-27 07:16:42
Category CO2 Kg
11.6
11.6
Compliance Temperature Grade
Industrial: -40C to +85C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
2020-06-25
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
YES
CPU Family
CORTEX-M23
CORTEX-M23
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-XQCC-N24
S-PQCC-N24
Length
4 mm
4 mm
Low Power Mode
YES
YES
Number of DMA Channels
8
8
Number of External Interrupts
8
8
Number of I/O Lines
17
17
Number of Terminals
24
24
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
RAM (bytes)
4096
8192
RAM (words)
4096
4096
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100; TS 16949
Seated Height-Max
0.9 mm
0.9 mm
Speed
32 MHz
32 MHz
Supply Current-Max
0.247 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
kg CO2e/kg
11.6
Average Weight (mg)
46.037
CO2e (mg)
534.029
Qualifications
AEC-Q100
Number of Serial I/Os
2
Package Equivalence Code
LCC24,.16SQ,20
Compare ATSAML11D14A-MUT with alternatives
Compare ATSAML11D14A-MFT with alternatives