ATSAML10E16A-MFT vs ATSAML10E16A-AU feature comparison

ATSAML10E16A-MFT Microchip Technology Inc

Buy Now Datasheet

ATSAML10E16A-AU Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-32 TQFP-32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks 4 Weeks
Date Of Intro 2018-06-19 2018-06-19
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M23 CORTEX-M23
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQCC-N32 S-PQFP-G32
JESD-609 Code e3 e3
Length 5 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 8 8
Number of External Interrupts 8 8
Number of I/O Lines 25 25
Number of Serial I/Os 3 3
Number of Terminals 32 32
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Equivalence Code LCC32,.2SQ,20 TQFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
RAM (bytes) 16384 16384
RAM (words) 16384 16384
ROM (words) 65536 65536
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 0.247 mA 0.247 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 5 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAML10E16A-MFT with alternatives

Compare ATSAML10E16A-AU with alternatives