ATSAML10E14A-MU
vs
ATSAML10E14A-AUT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
20 Weeks
20 Weeks
Date Of Intro
2018-06-19
2018-06-19
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M23
CORTEX-M23
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQCC-N32
S-PQFP-G32
JESD-609 Code
e3
e3
Length
5 mm
7 mm
Low Power Mode
YES
YES
Number of DMA Channels
8
8
Number of External Interrupts
8
8
Number of I/O Lines
25
25
Number of Serial I/Os
3
3
Number of Terminals
32
32
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Equivalence Code
LCC32,.2SQ,20
TQFP32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
RAM (bytes)
4096
4096
RAM (words)
4096
4096
ROM (words)
16384
16384
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
0.247 mA
0.247 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
5 mm
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
TQFP-32
Compare ATSAML10E14A-MU with alternatives
Compare ATSAML10E14A-AUT with alternatives