ATSAML10E14A-MF vs ATSAML10E14A-MFTKPH feature comparison

ATSAML10E14A-MF Microchip Technology Inc

Buy Now Datasheet

ATSAML10E14A-MFTKPH Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-32 VQFN-32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 20 Weeks
Date Of Intro 2018-06-19
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family CORTEX-M23
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQCC-N32 S-XQCC-N32
JESD-609 Code e3
Length 5 mm 5 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 8
Number of I/O Lines 25 25
Number of Serial I/Os 3
Number of Terminals 32 32
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 16384
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; TS 16949
Seated Height-Max 1 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 0.247 mA
Supply Voltage-Max 3.63 V 1.2 V
Supply Voltage-Min 1.62 V 0.9 V
Supply Voltage-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAML10E14A-MF with alternatives

Compare ATSAML10E14A-MFTKPH with alternatives