ATSAML10D14A-YUTKPH
vs
ATSAML10D14A-MUT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
SSOP-24
|
VQFN-24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G24
|
S-PQCC-N24
|
Length |
8.2 mm
|
4 mm
|
Number of I/O Lines |
17
|
17
|
Number of Terminals |
24
|
24
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
ROM Programmability |
FLASH
|
FLASH
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
2 mm
|
0.9 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Voltage-Max |
1.2 V
|
3.63 V
|
Supply Voltage-Min |
0.9 V
|
1.62 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
5.3 mm
|
4 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
2018-06-19
|
Samacsys Manufacturer |
|
Microchip
|
Boundary Scan |
|
NO
|
CPU Family |
|
CORTEX-M23
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
JESD-609 Code |
|
e3
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
8
|
Number of External Interrupts |
|
8
|
Number of Serial I/Os |
|
3
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
LCC24,.16SQ,20
|
RAM (bytes) |
|
4096
|
RAM (words) |
|
4096
|
ROM (words) |
|
16384
|
Supply Current-Max |
|
0.247 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare ATSAML10D14A-YUTKPH with alternatives
Compare ATSAML10D14A-MUT with alternatives