ATSAME70N20B-CNT
vs
ATSAME70N20A-CFBT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFBGA-144
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
|
Address Bus Width |
24
|
|
Bit Size |
32
|
|
Boundary Scan |
NO
|
|
CPU Family |
CORTEX-M7
|
|
Clock Frequency-Max |
20 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
16
|
|
Format |
FLOATING POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PBGA-B144
|
|
Length |
10 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
24
|
|
Number of External Interrupts |
3
|
|
Number of I/O Lines |
44
|
|
Number of Terminals |
144
|
|
Number of Timers |
12
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFBGA
|
|
Package Equivalence Code |
BGA144,10X10
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
RAM (bytes) |
393216
|
|
RAM (words) |
393216
|
|
ROM (words) |
1048576
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1.4 mm
|
|
Speed |
300 MHz
|
|
Supply Current-Max |
0.006 mA
|
|
Supply Voltage-Max |
1.32 V
|
|
Supply Voltage-Min |
1.08 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
10 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATSAME70N20B-CNT with alternatives
Compare ATSAME70N20A-CFBT with alternatives