ATSAME70N20A-CN vs ATSAME70N20B-AN feature comparison

ATSAME70N20A-CN Microchip Technology Inc

Buy Now Datasheet

ATSAME70N20B-AN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TFBGA-100 LQFP-100
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 8 Weeks 8 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width 24
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M7 CORTEX-M7
Clock Frequency-Max 32 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
Format FLOATING POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PBGA-B100 S-PQFP-G100
JESD-609 Code e1
Length 9 mm 14 mm
Low Power Mode NO YES
Number of DMA Channels 24 24
Number of External Interrupts 1 1
Number of I/O Lines 75 75
Number of Serial I/Os 8
Number of Terminals 100 100
Number of Timers 12 12
On Chip Data RAM Width 32 8
On Chip Program ROM Width 32 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFQFP
Package Equivalence Code BGA100,10X10,32 QFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes) 393216 393216
RAM (words) 98304
ROM (words) 262144 1048576
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 1.1 mm 1.6 mm
Speed 300 MHz 300 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.08 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 9 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATSAME70N20A-CN with alternatives

Compare ATSAME70N20B-AN with alternatives