ATSAMD51J19A-MUT
vs
ATSAMD51J19A-MUT-EFP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
VQFN-64
Reach Compliance Code
compliant
compliant
ECCN Code
5A992.C
5A992.C
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
11 Weeks
11 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
CPU Family
CORTEX-M4F
CORTEX-M4F
Clock Frequency-Max
48 MHz
48 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Low Power Mode
YES
YES
Number of DMA Channels
32
32
Number of External Interrupts
16
16
Number of I/O Lines
51
51
Number of Terminals
64
64
Number of Timers
13
13
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
196608
196608
RAM (words)
196608
196608
ROM (words)
524288
524288
ROM Programmability
FLASH
FLASH
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
1 mm
1 mm
Speed
120 MHz
120 MHz
Supply Current-Max
60 mA
60 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare ATSAMD51J19A-MUT with alternatives
Compare ATSAMD51J19A-MUT-EFP with alternatives