ATSAMD51J19A-AZ vs ATSAMD51J19A-AZT feature comparison

ATSAMD51J19A-AZ Microchip Technology Inc

Buy Now Datasheet

ATSAMD51J19A-AZT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-64 TQFP-64
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M4F CORTEX-M4F
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES YES
Number of DMA Channels 32 32
Number of External Interrupts 16 16
Number of I/O Lines 51 51
Number of Terminals 64 64
Number of Timers 13 13
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 196608 196608
RAM (words) 196608 196608
ROM (words) 524288 524288
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; ISO/TS-16949 AEC-Q100; ISO/TS-16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 100 MHz 100 MHz
Supply Current-Max 60 mA 60 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAMD51J19A-AZ with alternatives

Compare ATSAMD51J19A-AZT with alternatives