ATSAMD21J18A-MMUT vs ATSAMD21J18A-MF feature comparison

ATSAMD21J18A-MMUT Microchip Technology Inc

Buy Now Datasheet

ATSAMD21J18A-MF Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family Cortex-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQCC-N64 S-XQCC-N64
Length 9 mm 9 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 52 52
Number of Serial I/Os 6
Number of Terminals 64 64
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 32768 32768
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Package Description MO-220, QFN-64
External Data Bus Width
Temperature Grade AUTOMOTIVE

Compare ATSAMD21J18A-MMUT with alternatives