ATSAMD21J17D-MFT vs ATSAMD21J17D-MNT feature comparison

ATSAMD21J17D-MFT Microchip Technology Inc

Buy Now Datasheet

ATSAMD21J17D-MNT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0+
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQCC-N64
JESD-609 Code e3
Length 9 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 52
Number of Serial I/Os 1
Number of Terminals 64
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Speed 48 MHz
Supply Current-Max 5.8 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2020-02-03

Compare ATSAMD21J17D-MFT with alternatives

Compare ATSAMD21J17D-MNT with alternatives