ATSAMD21J15B-CF vs ATSAMD21J15B-CZ feature comparison

ATSAMD21J15B-CF Microchip Technology Inc

Buy Now Datasheet

ATSAMD21J15B-CZ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UFBGA-64 ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-04-25 2020-02-03
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family Cortex-M0+
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B64
Length 5 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 52
Number of Serial I/Os 6
Number of Terminals 64
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA64,8X8,20
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 0.65 mm
Speed 48 MHz
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATSAMD21J15B-CF with alternatives

Compare ATSAMD21J15B-CZ with alternatives