ATSAMD21G17L-MUT vs ATSAMD21G17L-MF feature comparison

ATSAMD21G17L-MUT Microchip Technology Inc

Buy Now Datasheet

ATSAMD21G17L-MF Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-48 QFN-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family Cortex-M0+ Cortex-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-XQCC-N48 S-XQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 38 38
Number of Serial I/Os 6 6
Number of Terminals 48 48
Number of Timers 9 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.27SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 16384 16384
RAM (words) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 92 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAMD21G17L-MUT with alternatives

Compare ATSAMD21G17L-MF with alternatives