ATSAMD21G17D-MZTVAO vs ATSAMD21G17D-MZT feature comparison

ATSAMD21G17D-MZTVAO Microchip Technology Inc

Buy Now Datasheet

ATSAMD21G17D-MZT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description VQFN-48 VQFN-48
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
CPU Family CORTEX-M0 Cortex-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQCC-N48 S-XQCC-N48
JESD-609 Code e3 e3
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 38 38
Number of Serial I/Os 8 6
Number of Terminals 48 48
Number of Timers 8 9
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.28SQ,20 LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100; TS 16949
Seated Height-Max 0.9 mm 0.9 mm
Speed 48 MHz 48 MHz
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Boundary Scan NO
RAM (words) 16384
Supply Current-Max 92 mA

Compare ATSAMD21G17D-MZTVAO with alternatives

Compare ATSAMD21G17D-MZT with alternatives