ATSAMD21G17A-MNT vs STM32F091CBT7 feature comparison

ATSAMD21G17A-MNT Microchip Technology Inc

Buy Now Datasheet

STM32F091CBT7 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC STMICROELECTRONICS
Package Description QFN-48 LFQFP, QFP48,.35SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-04-25
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO
CPU Family Cortex-M0+ CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-XQCC-N48 S-PQFP-G48
Length 7 mm 7 mm
Low Power Mode YES
Number of DMA Channels 12 12
Number of External Interrupts 16
Number of I/O Lines 38 38
Number of Serial I/Os 6
Number of Terminals 48 48
Number of Timers 8 10
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC48,.27SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
RAM (bytes) 16384 32768
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 0.9 mm 1.6 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 30.6 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 1.62 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 3
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Additional Feature INTERNAL 3-CH ADC IS ALSO AVAILABLE
Qualification Status Not Qualified

Compare ATSAMD21G17A-MNT with alternatives

Compare STM32F091CBT7 with alternatives