ATSAMD21G17A-AZ vs ATSAMC21G17A-AZT feature comparison

ATSAMD21G17A-AZ Microchip Technology Inc

Buy Now Datasheet

ATSAMC21G17A-AZT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-48 TFQFP, TQFP48,.35SQ
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family Cortex-M0+ CORTEX-M0
Clock Frequency-Max 32 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G48 S-PQFP-G48
JESD-609 Code e3
Length 7 mm 7 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 38 38
Number of Serial I/Os 6 8
Number of Terminals 48 48
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP48,.35SQ TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 16384 16384
RAM (words) 16384 16384
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 2.5 mA
Supply Voltage-Max 3.63 V 5.5 V
Supply Voltage-Min 1.62 V 2.7 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2
Date Of Intro 2019-01-14

Compare ATSAMD21G17A-AZ with alternatives

Compare ATSAMC21G17A-AZT with alternatives