ATSAMD21G15A-MUT
vs
ATSAMD21G15A-MN
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
HVQCCN, LCC48,.27SQ,20
|
QFN-48
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
32
|
32
|
CPU Family |
CORTEX-M0
|
Cortex-M0+
|
Clock Frequency-Max |
32 MHz
|
32 MHz
|
DAC Channels |
YES
|
YES
|
DMA Channels |
YES
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N48
|
JESD-609 Code |
e3
|
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
3
|
|
Number of I/O Lines |
38
|
38
|
Number of Terminals |
48
|
48
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC48,.27SQ,20
|
LCC48,.27SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
4096
|
4096
|
ROM (words) |
32768
|
32768
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
0.9 mm
|
0.9 mm
|
Speed |
48 MHz
|
48 MHz
|
Supply Current-Max |
7 mA
|
92 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
1.62 V
|
1.62 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
2
|
1
|
Date Of Intro |
|
2018-04-25
|
Boundary Scan |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
YES
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
12
|
Number of External Interrupts |
|
16
|
Number of Serial I/Os |
|
6
|
Number of Timers |
|
8
|
On Chip Data RAM Width |
|
8
|
Screening Level |
|
TS 16949
|
|
|
|
Compare ATSAMD21G15A-MUT with alternatives
Compare ATSAMD21G15A-MN with alternatives