ATSAMD21G15A-AN vs ATSAMD21G15A-AF feature comparison

ATSAMD21G15A-AN Microchip Technology Inc

Buy Now Datasheet

ATSAMD21G15A-AF Atmel Corporation

Buy Now Datasheet
Active Transferred
MICROCHIP TECHNOLOGY INC ATMEL CORP
TQFP-48 TFQFP,
compliant unknown
3A991.A.2 3A991.A.2
8542.31.00.01 8542.31.00.01
2018-04-25
YES YES
32 32
NO
Cortex-M0+
32 MHz 32 MHz
YES YES
YES YES
FIXED POINT
YES
S-PQFP-G48 S-PQFP-G48
7 mm 7 mm
YES
12
16
38 38
6
48 48
8
8
8 8
105 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TFQFP TFQFP
TQFP48,.35SQ
SQUARE SQUARE
FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
4096
32768 32768
FLASH FLASH
TS 16949
1.2 mm 1.2 mm
48 MHz 48 MHz
92 mA
3.63 V 3.63 V
1.62 V 1.62 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
7 mm 7 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 2

Compare ATSAMD21G15A-AN with alternatives