ATSAMD21E15L-AUT vs ATSAMD21E15L-MU feature comparison

ATSAMD21E15L-AUT Microchip Technology Inc

Buy Now Datasheet

ATSAMD21E15L-MU Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-32 QFN-32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2018-04-25 2018-04-25
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family Cortex-M0+ Cortex-M0+
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G32 S-XQCC-N32
Length 7 mm 5 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 26 26
Number of Serial I/Os 4 4
Number of Terminals 32 32
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TQFP HVQCCN
Package Equivalence Code TQFP32,.35SQ,32 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4096 4096
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1.2 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 92 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 7 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAMD21E15L-AUT with alternatives

Compare ATSAMD21E15L-MU with alternatives