ATSAMD21E15C-UNT vs ATSAMD21E15L-MZT feature comparison

ATSAMD21E15C-UNT Microchip Technology Inc

Buy Now Datasheet

ATSAMD21E15L-MZT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-02-03 2020-02-03
Base Number Matches 1 1
ECCN Code 3A991.A.2
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family Cortex-M0+
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-XQCC-N32
Length 5 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 26
Number of Serial I/Os 4
Number of Terminals 32
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 4096
ROM (words) 32768
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Speed 48 MHz
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Compare ATSAMD21E15C-UNT with alternatives

Compare ATSAMD21E15L-MZT with alternatives