ATSAMD21E15B-MZ
vs
ATSAMD21E15C-UF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
VQFN-32
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
32
|
|
Boundary Scan |
NO
|
|
CPU Family |
Cortex-M0+
|
|
Clock Frequency-Max |
32 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-XQCC-N32
|
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
12
|
|
Number of External Interrupts |
16
|
|
Number of I/O Lines |
26
|
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
32
|
|
Number of Timers |
8
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC32,.2SQ,20
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
RAM (bytes) |
4096
|
|
RAM (words) |
4096
|
|
ROM (words) |
32768
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
AEC-Q100; TS 16949
|
|
Seated Height-Max |
1 mm
|
|
Speed |
48 MHz
|
|
Supply Current-Max |
92 mA
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
1.62 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
|
Base Number Matches |
4
|
2
|
Date Of Intro |
|
2020-02-03
|
|
|
|
Compare ATSAMD21E15B-MZ with alternatives
Compare ATSAMD21E15C-UF with alternatives