ATSAMD21E15B-MU vs ATSAMD21E15C-UZT feature comparison

ATSAMD21E15B-MU Microchip Technology Inc

Buy Now Datasheet

ATSAMD21E15C-UZT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-32 ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family Cortex-M0+
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-XQCC-N32
Length 5 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 26
Number of Serial I/Os 4
Number of Terminals 32
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 32768
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1 mm
Speed 48 MHz
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC
Base Number Matches 2 1
Date Of Intro 2020-02-03

Compare ATSAMD21E15B-MU with alternatives

Compare ATSAMD21E15C-UZT with alternatives