ATSAMD21E15A-AU
vs
ATSAMD21E15C-UZT
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
TQFP-32
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2017-02-01
|
2020-02-03
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
|
Address Bus Width |
|
|
Bit Size |
32
|
|
Boundary Scan |
NO
|
|
CPU Family |
Cortex-M0+
|
|
Clock Frequency-Max |
32 MHz
|
|
DAC Channels |
YES
|
|
DMA Channels |
YES
|
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-PQFP-G32
|
|
Length |
7 mm
|
|
Low Power Mode |
YES
|
|
Number of DMA Channels |
12
|
|
Number of External Interrupts |
16
|
|
Number of I/O Lines |
26
|
|
Number of Serial I/Os |
4
|
|
Number of Terminals |
32
|
|
Number of Timers |
8
|
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TQFP
|
|
Package Equivalence Code |
TQFP32,.35SQ,32
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, THIN PROFILE
|
|
RAM (bytes) |
4096
|
|
ROM (words) |
32768
|
|
ROM Programmability |
FLASH
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.2 mm
|
|
Speed |
48 MHz
|
|
Supply Current-Max |
92 mA
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
1.62 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
QUAD
|
|
Width |
7 mm
|
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ATSAMD21E15A-AU with alternatives
Compare ATSAMD21E15C-UZT with alternatives