ATSAMD20J15A-CU vs ATSAMD20J15B-MN feature comparison

ATSAMD20J15A-CU Microchip Technology Inc

Buy Now Datasheet

ATSAMD20J15B-MN Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UFBGA-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 2017-11-30 2017-11-30
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan YES YES
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B64 S-PQCC-N64
JESD-609 Code e3 e3
Length 5 mm 9 mm
Low Power Mode YES YES
Number of External Interrupts 16 16
Number of I/O Lines 52 52
Number of Serial I/Os
Number of Terminals 64 64
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Equivalence Code BGA64,8X8,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 4096 4096
RAM (words) 4096
ROM (words) 32768 32768
ROM Programmability FLASH FLASH
Seated Height-Max 0.65 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 92 mA 4.07 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAMD20J15A-CU with alternatives

Compare ATSAMD20J15B-MN with alternatives