ATSAMC21J18A-MZT vs ATSAMC21J18A-MN feature comparison

ATSAMC21J18A-MZT Microchip Technology Inc

Buy Now Datasheet

ATSAMC21J18A-MN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC64,.35SQ,20 HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-01-14 2019-01-14
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M0
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQCC-N64 S-PQCC-N64
Length 9 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 52 52
Number of Serial I/Os 8 8
Number of Terminals 64 64
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 32768
RAM (words) 32768 32768
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAMC21J18A-MZT with alternatives

Compare ATSAMC21J18A-MN with alternatives