ATSAMC21J17A-AZ vs EFM32WG940F128-B-QFN64T feature comparison

ATSAMC21J17A-AZ Microchip Technology Inc

Buy Now Datasheet

EFM32WG940F128-B-QFN64T Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Package Description TFQFP, TQFP64,.47SQ HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-01-14 2019-11-15
Has ADC YES YES
Address Bus Width 16
Bit Size 32 32
Boundary Scan NO NO
CPU Family CORTEX-M0 CORTEX-M4
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16
Format FIXED POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-PQFP-G64 S-PQCC-N64
Length 10 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 52 53
Number of Serial I/Os 8
Number of Terminals 64 64
Number of Timers 8 4
On Chip Data RAM Width 8 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP HVQCCN
Package Equivalence Code TQFP64,.47SQ LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 16384 32768
RAM (words) 16384 8192
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 0.9 mm
Speed 48 MHz 48 MHz
Supply Current-Max 2.5 mA
Supply Voltage-Max 5.5 V 3.8 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare ATSAMC21J17A-AZ with alternatives

Compare EFM32WG940F128-B-QFN64T with alternatives