ATSAMC21G18A-UNT vs ATSAMC21G18A-AN feature comparison

ATSAMC21G18A-UNT Microchip Technology Inc

Buy Now Datasheet

ATSAMC21G18A-AN Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2020-01-31 2019-01-14
Base Number Matches 1 2
Package Description TFQFP, TQFP48,.35SQ
ECCN Code 3A991.A.2
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G48
Length 7 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 38
Number of Serial I/Os 8
Number of Terminals 48
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (words) 32768
ROM (words) 262144
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 48 MHz
Supply Current-Max 2.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Compare ATSAMC21G18A-UNT with alternatives

Compare ATSAMC21G18A-AN with alternatives