ATSAMC21G17A-MUTS2 vs ATSAMD21G17A-AZ feature comparison

ATSAMC21G17A-MUTS2 Microchip Technology Inc

Buy Now Datasheet

ATSAMD21G17A-AZ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Rohs Code Yes
Package Description TQFP-48
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family Cortex-M0+
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 38
Number of Serial I/Os 6
Number of Terminals 48
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 16384
RAM (words) 16384
ROM (words) 131072
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Speed 48 MHz
Supply Current-Max 92 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Compare ATSAMC21G17A-MUTS2 with alternatives

Compare ATSAMD21G17A-AZ with alternatives