ATSAMC21G15A-AZT vs ATSAMC21G15A-AUT feature comparison

ATSAMC21G15A-AZT Microchip Technology Inc

Buy Now Datasheet

ATSAMC21G15A-AUT Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description TFQFP, TQFP48,.35SQ ,
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-01-14
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 48 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G48
Length 7 mm
Low Power Mode YES
Number of DMA Channels 12
Number of External Interrupts 16
Number of I/O Lines 38
Number of Serial I/Os 8
Number of Terminals 48
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 4096
RAM (words) 4096
ROM (words) 32768
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1.2 mm
Speed 48 MHz
Supply Current-Max 2.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare ATSAMC21G15A-AZT with alternatives