ATSAMC21E18A-MUT vs ATSAMC21E18A-MZ feature comparison

ATSAMC21E18A-MUT Microchip Technology Inc

Buy Now Datasheet

ATSAMC21E18A-MZ Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVQCCN, LCC32,.2SQ,20 HVQCCN, LCC32,.2SQ,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
CPU Family Cortex-M0+ CORTEX-M0
Clock Frequency-Max 48 MHz 48 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3
Length 5 mm 5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of DMA Channels 12 12
Number of External Interrupts 16 16
Number of I/O Lines 26 26
Number of Serial I/Os 1 5
Number of Terminals 32 32
Number of Timers 8 8
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 32768 32768
RAM (words) 32768 32768
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1 mm
Speed 48 MHz 48 MHz
Supply Current-Max 6.6 mA 2.5 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 4
Date Of Intro 2019-01-14
Screening Level AEC-Q100

Compare ATSAMC21E18A-MUT with alternatives

Compare ATSAMC21E18A-MZ with alternatives