ATSAMC20J18A-MZ vs ATSAMC20J18A-MNT feature comparison

ATSAMC20J18A-MZ Microchip Technology Inc

Buy Now Datasheet

ATSAMC20J18A-MNT Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description HVQCCN, LCC64,.35SQ,20 ,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-01-14
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family CORTEX-M0
Clock Frequency-Max 48 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQCC-N64
Length 9 mm
Low Power Mode YES
Number of DMA Channels 6
Number of External Interrupts 16
Number of I/O Lines 52
Number of Serial I/Os 4
Number of Terminals 64
Number of Timers 8
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 32768
RAM (words) 32768
ROM (words) 262144
ROM Programmability FLASH
Screening Level AEC-Q100
Seated Height-Max 1 mm
Speed 48 MHz
Supply Current-Max 2.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2

Compare ATSAMC20J18A-MZ with alternatives