ATSAM4SD16CA-CUR
vs
ATSAM4SD16CB-AN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
TFBGA, BGA100,10X10,32
LFQFP,
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
32
32
CPU Family
CORTEX-M4
Clock Frequency-Max
50 MHz
50 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
8
8
JESD-30 Code
S-PBGA-B100
S-PQFP-G100
Length
9 mm
14 mm
Number of I/O Lines
79
79
Number of Terminals
100
100
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
LFQFP
Package Equivalence Code
BGA100,10X10,32
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
163840
163840
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.1 mm
1.6 mm
Speed
120 MHz
120 MHz
Supply Current-Max
25 mA
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.08 V
1.08 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
0.8 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
9 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2