ATSAM4SD16CA-CFUR vs ATSAM4SD16CB-CUR feature comparison

ATSAM4SD16CA-CFUR Microchip Technology Inc

Buy Now Datasheet

ATSAM4SD16CB-CUR Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Package Description VFBGA-100 TFBGA,
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 15 Weeks
Has ADC YES YES
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES
CPU Family CORTEX-M4
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 8 8
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B100 S-PBGA-B100
JESD-609 Code e1
Length 7 mm 9 mm
Low Power Mode YES
Number of DMA Channels 22
Number of I/O Lines 79 79
Number of Terminals 100 100
Number of Timers 6
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA100,10X10,25
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 163840 163840
RAM (words) 163840
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.1 mm
Speed 120 MHz 120 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 1.32 V 1.32 V
Supply Voltage-Min 1.2 V 1.08 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 7 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 2

Compare ATSAM4SD16CA-CFUR with alternatives