ATSAM4E8EA-AU
vs
ATSAM4E8EA-ANR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
LQFP-144
LQFP-144
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
32
32
CPU Family
CORTEX-M4F
CORTEX-M4F
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
20 mm
20 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of I/O Lines
117
117
Number of Terminals
144
144
Number of Timers
3
3
On Chip Data RAM Width
32
32
On Chip Program ROM Width
32
32
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP144,.87SQ,20
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
131072
131072
RAM (words)
32768
32768
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
120 MHz
120 MHz
Supply Voltage-Max
1.32 V
1.32 V
Supply Voltage-Min
1.2 V
1.2 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Compare ATSAM4E8EA-AU with alternatives
Compare ATSAM4E8EA-ANR with alternatives