ATSAM3U1CA-AU
vs
AT90USB1286-16MUR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
14 X 14 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-100
|
QFN-64
|
Pin Count |
100
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
24
|
16
|
Bit Size |
32
|
8
|
CPU Family |
CORTEX-M3
|
|
Clock Frequency-Max |
12 MHz
|
16 MHz
|
DAC Channels |
YES
|
NO
|
DMA Channels |
YES
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G100
|
S-XQCC-N64
|
Length |
14 mm
|
9 mm
|
Number of I/O Lines |
96
|
48
|
Number of Terminals |
100
|
64
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LFQFP
|
HVQCCN
|
Package Equivalence Code |
QFP100,.63SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
20480
|
|
ROM (words) |
65536
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.6 mm
|
1 mm
|
Speed |
12 MHz
|
16 MHz
|
Supply Voltage-Max |
1.95 V
|
5.5 V
|
Supply Voltage-Min |
1.8 V
|
4.5 V
|
Supply Voltage-Nom |
1.8 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ALSO OPERATES AT 8 MHZ AT 2.7V MIN SUPPLY
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ATSAM3U1CA-AU with alternatives
Compare AT90USB1286-16MUR with alternatives